PDP SEO Portlet

U-MULTILINK

MCU Development Board, U-Multilink, Universal, USB2.0 Communication Interface, Multi Voltage Support

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: U-MULTILINK
Secondary Manufacturer Part#: U-MULTILINK
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

U-MULTILINK is an USB Multilink Universal all-in-one debug interface that accelerate the debug and flash programming process, saving valuable development time. This Multilink provides access to debug modes on a wide range of NXP & other ARM Cortex microcontroller families by communicating between the target device and a laptop/PC via the target’s standard debug header and the laptop/PC’s USB port. This USB Multilink Universal is the next step forward for P&E’s successful line of USB Multilink hardware interfaces. It combines support, in a single interface, for many NXP architectures, including S08, HC(S)12(X), ColdFire V1/ColdFire+ V1, ColdFire V2-4, Qorivva MPC55xx/56xx, and Kinetis. The USB Multilink Universal is an easy to use debug and programming interface which allows the PC to communicate with a target processor through the USB port of the PC.

  • Fast, hassle free USB 2.0 communications interface
  • Draws power directly from the USB port (no external power supply needed)
  • Multi-voltage support for targets ranging from 1.6V to 5.25V
  • Includes ribbon cables which support a variety of NXP MCUs
  • Compact size

Technical Attributes

Find Similar Parts

Description Value
Microcontroller Tools
LPC, Kinetis, S32, MPC55xx/56xx/57xx, DSC, ColdFire+ V1/ColdFire+ V1, ColdFire V2-4. HCS08, RS08, and HC(S)12(X)
Universal Multilink Development Interface

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$307.72
2+
$296.45398
4+
$293.91696
8+
$291.35618
16+
$288.80682