PDP SEO Portlet

U-CYCLONE

Programmer, Cyclone, ARM Cortex/Kinetis/Coldfire MCUS, 16MB Program Storage

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: U-CYCLONE
Secondary Manufacturer Part#: 45AC7913
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

U-CYCLONE programmer is a powerful, fast, and feature-rich in-circuit programming solutions. It supports ARM Cortex devices as well as the NXP device families such as Kinetis, LPC, S32, Qorivva (MPC5xxx), MPC5xx/8xx, DSC, S12Z, RS08, S08, HC08, HC(S)12(X), and Coldfire. Cyclone programmers are designed to withstand the demands of a production environment. They are Stand-Alone Programmers (SAP) that can be operated manually or used to host automated programming. In manual SAP mode the Cyclone is operated using the touchscreen LCD menu and/or the start button. Host-controlled SAP mode, for automated programming, is accomplished using either a command line utility, RS232 protocol, UDP protocol, or the Cyclone automated control DLL.

  • On-board storage: 16MB, up to 8 programming images
  • Ethernet, USB and serial communications interfaces
  • Fast communications speeds
  • Power-switching relays to control target power
  • Production environment ready with voltage protection technology
  • 4.3" LCD touch screen
"

Technical Attributes

Find Similar Parts

Description Value
Microcontroller Tools
-30 to 80 °C
Kinetis, LPC, S32, MPC5xxx, S12Z, RS08, S08, HC08, ColdFire
Programmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 108 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1244.1