U-CYCLONE-FX
Cyclone FX Programmer for ARM Cortex/Kinetis/Coldfire Microcontroller
- RoHS 10 Compliant
- Tariff Charges
U-CYCLONE-FX is an automated programmer, test and debug interface. This is an advanced, high-speed, in-circuit stand-alone programmer for internal & external flash. Extended security features such as anti-tamper technology, internal memory protection & encryption, RSA/AES encryption of programming images, limit image programming to a date range, limit # of programming operations.
- Top-end speed, storage, automation, & security features
- Supports ARM® Cortex and many 8-/16-/32-bit NXP® architectures
- Simple to configure & operate (Can be used to perform Stand-Alone Programming (SAP) operations)
- High-speed device programming (Extremely fast: up to 75Mb/s target communication)
- Massive internal & expandable storage, advanced automation & gang programming
- 4.3" touchscreen display and easily navigable LCD menu
- Barcode scanner can be used during programming process
- 1GB, no practical limit to # of programming images (On-board storage)
- USB 2.0 high-speed, Ethernet: 10/100 baseT multiple communications interfaces
- Automatically detects and caters to target voltages ranging from 1.8V to 5V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ARM Cortex | ||
| Microcontroller Tools | ||
| Ethernet|JTAG|Serial|USB | ||
| Cyclone Programmer, ColdFire Extension Cable with Adapter, Ribbon Cable | ||
| 150|300 Vdc|Vac | ||
| Serialization, Programming Count Limitations, Integration of Dynamic Data, Encryption, Target Test | ||
| Kinetis, LPC, S32, Qorivva (MPC5xxx), MPC5xx/8xx, DSC, S12Z, RS08, S08, HC08, HC(S)12(X), Coldfire | ||
| Programmer |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |