PDP SEO Portlet

TWRPI-MMA6900

Development Kit For MMA6900Q Accelerometer

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TWRPI-MMA6900
Secondary Manufacturer Part#: TWRPI-MMA6900
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The QorIQ P1 platform series, which includes the P1016 and P1025 communications processors, offers extensive integration and extreme power for a wide variety of applications in the networking, telecom, defense and industrial markets. Based on 45 nm technology for low-power implementation, the P1016 and P1025 processors provide single- and dual-core solutions for the 400 MHz to 667 MHz performance range, along with advanced security, QUICC Engine for multiprotocol support and a rich set of interfaces. The QorIQ P1016 and P1025 processors are pin-compatible with the QorIQ P1015, P1024 products, and software compatible with the P1011/P1020 and P2010/P2020 offering a six-chip range of cost-effective solutions. Scaling from a single core at 400 MHz (P1015) to a dual core at 1.2 GHz per core (P2020), the two QorIQ platforms deliver an impressive 4.5x aggregate frequency range.

Core Complex

  • Dual (P1025) or single (P1016) high-performance Power Architecture® e500 cores, 32 KB L1 cache, up to 667 MHz
  • 256 KB L2 cache with ECC, also configurable as SRAM and stashing memory

Networking Elements

  • Three 10/100/1000 enhanced three speed Ethernet controllers (eTSEC)
  • Two SGMII interfaces
  • Support for IEEE® 1588
  • QUICC Engine module supporting:
    • UTOPIA-L2
    • Four T1/E1/HDLC
    • Two 10/100 Ethernet

Accelerators and Memory Control

  • DDR3 32-bit memory controller with ECC support
  • Integrated security engine
    • Protocol support includes SNOW, ARC4, 3DES, AES, RSA/ECC, RNG, single-pass SSL/TLS, Kasumi
    • XOR acceleration

Basic Peripherals and Interconnect

  • Four lane SERDES up to 3.125 GHz multiplexed across controllers
  • Two PCI Express® Gen1.0 interface controllers
  • Two USB2.0 controllers
  • Enhan

Technical Attributes

Find Similar Parts

Description Value
No
Sensors and Transducers Tools
No
No
SPI
Sensors and Transducers Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: