PDP SEO Portlet

TWRPI-BLE-DEMO

Evaluation board/platform for 8-

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TWRPI-BLE-DEMO
Secondary Manufacturer Part#: TWRPI-BLE-DEMO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TWRPI-BLE-DEMO is a demo Plug-In for Bluetooth® low energy connectivity board. It is ideal for portable healthcare and fitness devices. It's designed to easily enable medical and fitness devices to connect to one of more than one billion BLE-enabled mobile Internet devices (smart phones, tablets, notebook computers). It's a complete BLE radio module solution with an on-board antenna so you don't have to worry about learning BLE single-mode communication software or RF hardware design when adding BLE connectivity to your end product. The TWRPI-BLE-DEMO is a standalone demo but can be also used with Kinetis® modular Tower® System development platforms.

  • Contains two Bluetooth Low Energy (BLE) radio modules to evaluate performance and power consumption
  • Radio modules are self contained and FCC/CE certified with integrated chip antenna
  • Each radio module contains a Kinetis K10 MCU and BLE radio transceiver from EM Microelectronics
  • Modules are compact, measuring only 0.464inch x 0.692inch
  • Kinetis KWIKSTIK included with a K40 MCU for host processor

Technical Attributes

Find Similar Parts

Description Value
No
General Tools
No
No
General Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 5A992
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$175.56347
2+
$169.89094
4+
$168.43703
8+
$166.96951
16+
$165.50852