PDP SEO Portlet

TWR-WIFI-RS2101

Peripheral Module, For Tower System Module, RS9110-N-11-21 Wi-Fi Module From Redpine Signals

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TWR-WIFI-RS2101
Secondary Manufacturer Part#: TWR-WIFI-RS2101
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TWR-WIFI-RS2101 peripheral module enables easy to use 802.11n Wi-Fi connectivity for your application development using the tower system. This FCC certified module comes with complimentary MQX software and enables you to quickly go from the lab to production with the same Wi-Fi hardware. The on-board RS9110-N-11-21 Connect-io-n Wi-Fi module from Redpine signals features embedded firmware to provide a self contained 802.11n WLAN solution for a variety of applications. This peripheral module is designed to be combined and used with other MCU and peripheral modules in the tower system. The RS9110-N-11-21 module from Redpine's Connect-io-n family of products is a complete IEEE 802.11bgn Wi-Fi client device with a standard serial or SPI interface to a host processor or data source. It integrates a MAC, baseband processor, RF transceiver with power amplifier, a frequency reference, an antenna, and all WLAN protocol and configuration functionality.

  • RS9110-N-11-21 Wi-Fi module from Redpine Signals
  • Compliant to 802.11b/g and single stream 802.11n
  • Supports all Wi-Fi client security protocols (WEP, WPA and WPA2)
  • Does not require any WLAN driver on the host processor
  • Interfaces to MCU via SPI, UART
  • Terminates SLIP connections and offers transparent serial modem functionality
  • Integrated antenna, frequency reference and low-frequency clock
  • Ultra low power operation with power save modes
  • Ad-hoc and infrastructure modes for maximum deployment flexibility
  • Single supply 3.1V to 3.6V operation

Technical Attributes

Find Similar Parts

Description Value
No
Wireless and GPS Modules Tools
No
No
SPI; UART
Wireless and GPS Modules Tools
WIFI

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$79.35
2+
$78.67433
4+
$78.00104
8+
$77.32145
16+
$76.64489