PDP SEO Portlet

TWR-WIFI-G1011MI

Tower System Module, 802.11 Wi-Fi® Module

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TWR-WIFI-G1011MI
Secondary Manufacturer Part#: TWR-WIFI-G1011MI
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TWR-WIFI-G1011MI is a tower system module which is a low cost evaluation, demonstration and development module that features an 802.11b solution from GainSpan. The TWR-WIFI-G1011MI peripheral module is the ideal solution for application development using the tower system, enabling fast development of internet connected devices. The fully certified on-board GS1011MIP Wi-Fi module from GainSpan features a highly integrated and low power SoC consuming few µA of standby current and with few ms of wake up latency for battery operated devices requiring years of battery life. It includes both UART and SPI interfaces, a full Wi-Fi stack including WPS for easy provisioning, Over the air firmware update, optional networking stack and services and 802.11i security. Evaluation and prototyping with this certified Wi-Fi module and the tower system lets you to add Wi-Fi connectivity to nearly any product quickly and easily.

  • GS1011MIP low power Wi-Fi module from GainSpan
  • Operates with standard 802.11 b/g/n access points at speeds up to 11Mbps
  • Infrastructure or adhoc mode for ease of provisioning and deployment
  • Interfaces to MCU via UART or SPI
  • Full Wi-Fi stack including WPS and optional networking stack and services
  • Embedded web server
  • Over the air firmware update
  • Supports all 802.11i security protocols
  • Data rates of up to 921.6Kbps on UART
  • Data rates of up to 921.6Kbps on UART

Technical Attributes

Find Similar Parts

Description Value
No
Wireless and GPS Modules Tools
No
No
SPI; UART
Wireless and GPS Modules Tools
WIFI

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$88.36
2+
$87.9182
4+
$87.4764
8+
$87.0346
16+
$86.2596