PDP SEO Portlet

TWR-WIFI-AR4100

Daughter Board, AR4100 Peripheral Module, 802.11n Wi-Fi Connectivity, MQX Software

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TWR-WIFI-AR4100
Secondary Manufacturer Part#: TWR-WIFI-AR4100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TWR-WIFI-AR4100 peripheral module enables the internet of things with 802.11n Wi-Fi connectivity using the NXP tower system. This fully FCC & CE-certified Atheros system in package module comes with MQX software and enables you to quickly go from the lab to production with the same Wi-Fi hardware module. The on board Atheros silicon features easy to use wireless for the whole home and pre certification that will save you time and money getting your product to market. This peripheral module is designed to be combined and used with other MCU and peripheral modules in the tower system.

  • Ultra low power AR4100 802.11n Wi-Fi system in package solution from Qualcomm Atheros
  • Integrated RF front end, RF shield, 32kHz sleep clock, and system clock
  • Best in class Rx sensitivity for superior throughput rate over range performance
  • Integrated high power, high efficiency linearized power amplifier
  • Low density parity check (LDPC) encoding for improved uplink robustness over range
  • Space time code blocking (STBC) for improved downlink robustness over range
  • Wi-Fi protected setup (WPS)
  • Compatible with the tower system, including MQX based driver support
  • SPI interface to tower MCU modules
  • On board SPI flash for enabling minimal impact to MCU resources

Technical Attributes

Find Similar Parts

Description Value
Tower System
Tower System

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$79.35
2+
$78.67433
4+
$78.00104
8+
$77.32145
16+
$76.64489