PDP SEO Portlet

TWR-VF65GS10

Development Kit, VF61NS151CMK50 Processor, Tower System, ARMĀ® Development Studio 5 Toolchain

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TWR-VF65GS10
Secondary Manufacturer Part#: TWR-VF65GS10
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TWR-VF65GS10 is a vybrid controller solutions tower system module. It utilize Vybrid VF61NS151CMK50 ARM Cortex-A5 and optional ARM Cortex-M4 together with a peripheral set commonly required for control and communications. The Vybrid VF61NS151CMK50 processor features a heterogeneous dual core solution that combines the ARM Cortex-A5 and Cortex-M4 cores. It also features dual USB 2.0 OTG controllers with integrated PHY, dual 10/100 Ethernet controllers with L2 switch, up to 1.5MB of on chip SRAM and a rich suite of communication, connectivity and human machine interfaces (HMI). In addition, anti clone, anti tamper, secure boot and advanced encryption hardware deliver the highest level of security and accuracy. The TWR-VF65GS10 module can operate as a standalone debug tool or as part of an assembled tower system development platform. With full support from MQX software solutions, Timesys Linux BSP and the ARM DS-5 tool chain, our next application rich design is at our fingertips.

  • Kinetis K20DX128VFM5 based OpenSDA circuit
  • 1GB x 16 (128MB) DDR3 in 96FBGA package
  • 2GB x 16 (256MB) NAND flash
  • Two 128MB (16MB) quad I/O serial flash
  • Dual USB with on chip PHY
  • Interfaces to TWR-LCD-RGB board
  • Four user controlled status LEDs
  • Two mechanical push buttons for user input and one for reset
  • Potentiometer and MMA8451Q three axis digital accelerometer
  • MicroSD card slot

Technical Attributes

Find Similar Parts

Description Value
General Tools
General Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$251.85
2+
$249.70547
4+
$247.56852
8+
$245.41156
16+
$243.2642