PDP SEO Portlet

TWR-SHIELD

Daughter Board, Shield Adapter Module for the Tower System, Arduino Shield (R3 Compatible) Headers

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TWR-SHIELD
Secondary Manufacturer Part#: TWR-SHIELD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TWR-SHIELD is a shield adapter module for Arduino shields to incorporate into the NXP tower system. This module enables embedded developers to leverage the increasingly popular and easy to use open source electronics platform (Arduino) within their tower system development platform. Simply affix the shield of choice onto the TWR-SHIELD module, assemble as part of the tower system with a processor module and get started designing.

  • Arduino shield (R3 compatible) headers
  • Onboard power regulation (3.3V and 5V)
  • Recommended input voltage range from 7V to 12V
  • Maximum input voltage range from 6V to 20V
  • Default signal configuration for ease of integration with the NXP tower system
  • Flexible advanced signal configuration options and signal access

Technical Attributes

Find Similar Parts

Description Value
General Tools
Shield Adapter Module

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$44.85
2+
$44.4681
4+
$44.08754
8+
$43.70343
16+
$43.32102