PDP SEO Portlet

TWR-S12GN32-KIT

Demonstration Kit, MC9S12GN32 MCU, Integrated Open Source BDM, Automotive Applications

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TWR-S12GN32-KIT
Secondary Manufacturer Part#: TWR-S12GN32-KIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TWR-S12GN32-KIT is a demonstration board for the MC9S12GN32 microcontroller; an automotive, a low cost, high performance, 16bit microcontroller in a low pin count device. The MC9S12GN32 provides 16bit wide accesses, without wait states, for all peripheral accesses. The MC9S12GN32 targets automotive applications requiring LIN/J2602 communications. Examples include body controllers, occupant detection, etc. The board is designed to interface to the NXP tower system, a modular development platform which aids in rapid prototyping and tool reuse. An integrated open source BDM, software tools, and examples provided with the development board make application development and debug quick and easy. All MCU signals are available on one or both edge connectors. An I/O ring around the MCU also provided easy access to all signals.

  • MC9S12GN32 MCU, 48LQFP
  • 32KB flash, 1024B EEPROM and 2048B RAM memory
  • 2x3 BDM port connector for external BDM cable
  • USB mini-AB connector for OSBDM
  • Power input from integrated OSBDM
  • Power input from on board regulator
  • Power input from LIN connectors
  • Power input from tower system edge connector
  • Five push button switches, 4 user, 1 reset
  • Seven LED indicators, 4 user, 2 OSBDM, 1 Power 5K ohm POT with LP filter

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$105.0
2+
$104.10591
4+
$103.21499
8+
$102.53125
16+
$102.0