PDP SEO Portlet

TWR-S12G240-KIT

Evaluation Board, MC9S12G240 MCU, Internal Oscillator, SCI/SPI/MSCAN, Integrated Open Source BDM

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TWR-S12G240-KIT
Secondary Manufacturer Part#: TWR-S12G240-KIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TWR-S12G240-KIT is an ultra reliable 16bit tower system module. The TWR-S12G240 is a demonstration board for the NXP® MC9S12G240 automotive 16-bit MCUs. An integrated open-source BDM, software tools, and examples provided with the development board make application development and debug quick and easy. The TWR-S12G240 operates as a standalone debug tool and can also be combined and used as part of the modular Tower® System development platform.

  • S12G: ultra-reliable S12G general purpose automotive and industrial microcontrollers
  • All MCU signals are available on one or both edge connectors
  • 240KB flash, 4096B EEPROM and 11298B RAM
  • SCI, SPI, MSCAN, 1 ea. high-speed CAN physical layer transceiver
  • 1 ea, enhanced LIN physical layer transceiver, RS-232 serial data physical layer transceiver
  • 5 2x8, 0.1" CTR, to access MCU pin signals
  • Power input from OSBDM, tower system or external 12V barrel connector
  • 25MHz bus frequency
  • Internal oscillator
  • Integrated open source BDM (OSBDM)
"

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$323.7038
2+
$322.05225
4+
$320.4007
8+
$318.74915
16+
$317.0976