PDP SEO Portlet

TWR-S12G128-KIT

Development Kit, MC9S12G128 MCU, Automotive Applications, CAN or LIN/J2602, Open Source BDM

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TWR-S12G128-KIT
Secondary Manufacturer Part#: TWR-S12G128-KIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TWR-S12G128-KIT is a tower system kit for the MC9S12G128 microcontroller. The MC9S12G128 is an automotive, 16bit microcontroller focused on low cost, high performance in a low pin count device. The MC9S12G128 provides 16bit wide accesses, without wait states, for all peripherals and memories. The MCU targets automotive applications requiring CAN or LIN/J2602 communications. Examples include body controllers, occupant detection. The module is designed to interface to the tower system, a modular development platform which aids in rapid prototyping and tool reuse. An integrated open source BDM, software tools, and examples provided with the tower system module to make application development and debug quick and easy. All MCU signals are available on one or both edge connectors. The TWR-S12G128 operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform.

  • Four user push button switches
  • Four user LED indicators
  • Power input from USB BDM
  • Onboard +5V regulator
  • Integrated open source BDM (OSBDM)
  • User option jumpers to disconnect peripherals
  • RS232 serial data physical layer transceiver
  • High speed CAN physical layer transceiver
  • Enhanced LIN physical layer transceiver
  • Power input from OSBDM, tower system or input vias at E1/E2

Technical Attributes

Find Similar Parts

Description Value
General Tools
General Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$99.0
2+
$98.157
4+
$97.31699
8+
$96.4691
16+
$95.625