PDP SEO Portlet

TWR-S08PT60

Development Kit, MC9S08PT60 Rugged 5V 8-Bit MCUs, Test Touch Sensing & Motor Control Capabilities

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TWR-S08PT60
Secondary Manufacturer Part#: TWR-S08PT60
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TWR-S08PT60 is a low cost evaluation, demonstration and development board that features the 8bit MC9S08PT60 microcontroller. The tower system module can operate stand alone or as the main control board in a tower system with peripheral modules. The MC9S08P series are members of the low cost, high performance S08 family of 8bit microcontroller units (MCUs). The MC9S08P has up to 60KB flash, 256byte EEPROM, 4K RAM, and includes rich peripherals: timers (3 FTMs, 2 MTIMs), 3 SCIs (UARTs), 2 SPIs, I2C, ADC, ACMP, KBI, TSI and etc. It is targeted for appliance, power conversion, DC motor control, building automation and many other general purpose applications. The Tower system module is designed for easy evaluation of these modules and to help customers quickly build a prototype for their development.

  • 64pin LQFP MC9S08PT60 MCU
  • MC9S08JM60 based Open Source BDM (OSBDM) circuit with RS232 interface supported
  • Four user controlled status LEDs
  • Four capacitive touch pads and 2 mechanical push buttons
  • Socket for capacitive touch pad daughter board (Touch TWRPI)
  • Socket for tower plug in (TWRPI including the ADC/ACMP channels, FTM2 channels for motor control )
  • Potentiometer, MMA8451Q three axis digital accelerometer
  • RS232 transceiver and 2x5 pin header
  • Infrared Tx/Rx through SCI

Technical Attributes

Find Similar Parts

Description Value
No
Tower System Module Demonstrates the Capability of MCU
No
No
Tower System Module Demonstrates the Capability of MCU

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$113.85
2+
$112.88056
4+
$111.91454
8+
$110.93947
16+
$109.96875