TWR-S08DC-QD4
Daughter Card, Tower System Module, Universal 8-Bit S08/RS08 MCUs
Click image to enlarge
Manufacturer:NXP
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: TWR-S08DC-QD4
Secondary Manufacturer Part#: TWR-S08DC-QD4
- RoHS 10 Compliant
- Tariff Charges
The TWR-S08DC-QD4 is a NXP tower system development Daughter card. This combination of the tower system module and attachable daughter cards provides an easy way to switch between differing S08 and RS08 MCUs without purchasing the same development board over and over again. It also gives the tower system ecosystem access to a set of MCUs previously supported only by traditional demo boards.
- Tower system module is usable in either stand alone mode or connected to a tower system
- Swappable MCU daughter cards that can be plugged into the main module
- Each 5V MCU daughter card with option to select between 3V and 5V setting
- Each daughter card features a unique ID associated with the MCU on the daughter card
- All daughter cards, regardless of the 3V/5 V switch, control the system voltage on the module board
- Sample code for the TPM, A/D, internal clock set up
- Sample code for different serial protocols, I2C, SPI, UART and sensor TWRPI initialization
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Microcontroller Tools | ||
| No | ||
| No | ||
| I2C/SPI/UART | ||
| Microcontroller Tools |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |