PDP SEO Portlet

TWR-RF-MRB

Daughter Board, RF Tower System Module, For MC12311 or MC1323x Devices, USB2SER USB to UART Bridge

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TWR-RF-MRB
Secondary Manufacturer Part#: 62W1066
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TWR-RF-MRB is a RF tower system module compatible with the tower system. It can function as a standalone, low cost platform for the evaluation of the MC12311 or MC1323x devices using the appropriate modular reference board (MRB) (12311-MRB or 1323x-MRB). The TWR-RF-MRB module works with the tower system elevator modules (TWR-ELEV) and can also be combined with other tower system peripheral modules to create development platforms for a wide variety of applications. The TWR-RF-MRB includes USB2SER which is a USB to UART bridge controller. It supports USB 2.0 full speed and TTL RS232 or RS485 UART with options for hardware flow control, software flow control (Xon-Xoff), even or odd parity and stop bits configuration.

  • Standard sockets 100mils J5 and J4 (2x9 and 2x10) to connect either an MC1323x MRB or an MC12311 MRB
  • Standard header 100mils J1 (2x20) to enable signalling path to TWR primary and secondary connectors
  • Standard header 100mils to enable signalling to onboard HW and USB interface or to TWR system
  • Onboard regulator to provide external supply
  • Four user controllable LEDs
  • Four user pushbutton switches
  • USB mini B connector

Technical Attributes

Find Similar Parts

Description Value
No
General Tools
No
No
General Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$126.78