PDP SEO Portlet

TWR-P1025-KIT

Tower Controller Module, QorIQ P1xxx Family of MPU's, Stand Alone Capability, Low Cost

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TWR-P1025-KIT
Secondary Manufacturer Part#: TWR-P1025-KIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TWR-P1025-KIT is a tower controller module compatible with the NXP Tower System. It can function as a stand alone, low cost platform for the evaluation of the QorIQ P1xxx family of microprocessor (MPU) devices. The TWR-P1025 features the QorIQ P1025 dual core processor based on the PowerPC e500 core architecture. The tower controller module is available as a stand alone product or can be combined with the tower elevator modules (TWR-ELEV) and other tower eco system components to create development platforms for a wide variety of applications. The TWR-P1025 is enabled with the Linux SDK 1.2 BSP, OpenWRT software stack, MQX RTOS and QNX RTOS.

  • QorIQ P1025 dual core processor
  • JTAG 14pin header
  • 512MB of DDR3 memory
  • Boot from NOR flash
  • Two RGMII Gigabit Ethernet interfaces
  • One PCIe interface x1 (mini-PCIe+USB)
  • Two USB 2.0 interfaces
  • Two UART interfaces (via mini-USB)
  • One accelerometer (on I2C)
  • QE UART header (provides RS485 connectivity via interface card)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$382.88
2+
$380.9656
4+
$379.0512
8+
$377.1368
16+
$373.772