PDP SEO Portlet

TWR-MECH

Modular Tower System, Mechatronics Board, Programmed with StickOS® BASIC

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TWR-MECH
Secondary Manufacturer Part#: TWR-MECH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TWR-MECH is a mechatronics tower system Module. It is an easy to use mechatronics development and demonstration platform. The tower system mechatronic module has a three axis accelerometer, three axis magnetometer and a twelve channel touch sensor. It is programmable in C/C++ using CodeWarrior and an onboard OSBDM flash programming tool. For fast prototyping or for individuals without C/C++ experience, the module is supported by stick OS. The robot (FSLBOT) kit operates with the tower mechatronics module to create an easy to use mechatronics development and demonstration platform. It is designed specifically to be used and programmed with stick OS BASIC. More advanced users can take programming to new levels of functionality with the use of CodeWarrior and tower system.

  • MCF52259 32bit MCU with 64K RAM, 512K flash
  • MPR121 capacitive touch sensor
  • MMA8451Q three axis accelerometer
  • Optional plug in sensor daughter boards available for touch, accelerometer, magnetometer
  • Control up to eight PWM RC servo motors (compatible with VEX three wire servos)
  • Can be used standalone or plugged into the tower system
  • Integrated open source BDM (8bit 9S08JM60 USB enabled MCU)
  • Programmable in C/C++ using CodeWarrior
  • Supported by stick OS

Technical Attributes

Find Similar Parts

Description Value
Tower System
Tower System

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: