PDP SEO Portlet

TWR-MCF51JE-KIT

Development Kit, MCF51JE V1 ColdFire® USB 32-Bit MCUs, Includes Power Regulation Circuitry

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TWR-MCF51JE-KIT
Secondary Manufacturer Part#: TWR-MCF51JE-KIT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TWR-MCF51JE-KIT is a ColdFire Flexis MCF51JE low power USB Tower System Module. The MCF51JE256/128 (JE256/128) provides ultra low power operation, USB connectivity and high measurement accuracy, all in a single 32bit microcontroller (MCU), allowing designers to develop a more fully featured system at a lower cost. The JE256/128 integrates high resolution analog to digital converter (ADC) and digital to analog converter (DAC) modules, rich peripheral set including a USB 2.0 host/device/on the go controller, multiple serial interfaces and an external bus interface. The development board as a standalone debug tool and can also be combined and used as part of the modular tower system development platform.

  • Integrated open source BDM debugging tool
  • Small form factor (59mm x 90mm)
  • 256KB flash, 32KB SRAM on chip memory
  • Analog comparator with 5bit DAC
  • 12bit SAR ADC high resolution ADC
  • USB device/host/on the go controller
  • 2 x serial peripheral interface (SPI)
  • 2 x serial communication interface (SCI)
  • I²C interface

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
No
90 x 59 mm
Development Kit

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$152.39
2+
$151.62805
4+
$150.8661
8+
$150.10415
16+
$148.7542