PDP SEO Portlet

TWR-MC-LV3PH

Daughter Board, For Tower System Module, BLDC / PMSM Motor Control, 12-24VDC Input

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TWR-MC-LV3PH
Secondary Manufacturer Part#: TWR-MC-LV3PH
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TWR-MC-LV3PH is a low voltage, three phase motor control tower system module. This module uses the MC33937A three phase field effect transistor pre driver. This FET predriver designed for three phase motor control and similar applications. The three phase low voltage motor control board is a peripheral tower system module. With one of the available MCU tower modules accommodating a selected microcontroller it provides a ready made, software development platform for one third horsepower off line motors. Feedback signals are provided that allow a variety of algorithms to control three phase PMSM and BLDC motors. This tower module will operate off DC input voltages of 12V to 24V, 8A. The module contains reverse polarity protection circuitry. The TWR-MC-LV3PH is intended to be powered from an external power supply of 12V to 24V, 4A to 8A depending on the motor used. The module includes 5.0V and 3.3V supplies which are capable of providing power to the entire tower system.

  • Power supply voltage input from 12Vdc to 24Vdc, extended up to 50Vdc
  • Output current up to 8A
  • Power supply reverse polarity protection circuitry
  • Three phase bridge inverter (Six MOSFET’s)
  • Three phase MOSFET gate driver with over current and under voltage protection
  • Three phase and DC bus current sensing shunts
  • Encoder/hall sensor sensing circuitry
  • Three phase back EMF voltage sensing circuitry
  • Low voltage onboard power supplies
  • Motor power and signal connectors

Technical Attributes

Find Similar Parts

Description Value
No
General Tools
No
No
General Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$575.0
2+
$570.10381
4+
$565.22493
8+
$560.30036
16+
$555.39773