PDP SEO Portlet

TWR-LCD

Daughter Board, Graphical LCD Tower System Module, 3.2" QVGA TFT, Touch Sensitive Overlay"

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TWR-LCD
Secondary Manufacturer Part#: TWR-LCD
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The tower LCD module (TWR-LCD) adds a side mounting TFT QVGA display to the NXP tower system. It can be used with a wide variety of Tower processor modules through a SPI and/or external bus interface (EBI). The TWR-LCD features a 3.2" QVGA TFT LCD display with touch sensitive overlay, 5-way navigation control, MicroSD card slot, dedicated MCF51JM microcontroller and a piezo buzzer for audible feedback. The LCD display controller is accessible to the dedicated MCF51JM microcontroller through the SPI. The LCD display controller is also accessible to any capable tower MCU module utilizing either the SPI or the EBI. The TWR-LCD display features an integrated Analogue resistive touch panel. The panel can be access by either the on-board MCF51JM MCU or a compatible tower MCU module. The TWR-LCD can be powered as a standalone device from the Mini-B USB connector or from a source in an assembled tower system via the 5V supply on the TWR-ELEV side expansion port."

  • Integrated Analogue resistive touch panel
  • 3.2" QVGA TFT LCD display with touch sensitive overlay
  • Dedicated MCF51JM microcontroller
  • Expandable to additional Tower MCUs over EBI or SPI
  • MicroSD card for memory expansion
  • Piezo buzzer for audible feedback
"

Technical Attributes

Find Similar Parts

Description Value
Display Tools
Serial I2C
Graphical LCD Tower System Module

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$171.35
2+
$169.89094
4+
$168.43703
8+
$166.96951
16+
$165.50852