TWR-LCD-RGB
Graphical LCD Tower System Module with RGB Interface
- RoHS 10 Compliant
- Tariff Charges
The TWR-LCD-RGB is a graphical LCD with RGB interface tower system module. The graphical LCD module brings graphical display to your designs and includes RGB interfacing. mounted on the outside of the secondary elevator module, this peripheral module lets you see your designs come to life on a 4.3" WQVGA TFT LCD panel. It is easily paired with controller modules featuring an integrated LCD display controller, such as the Kinetis K70 graphic LCD MCU module, and a number of peripheral modules for a robust, modular prototyping system that can be customized to your design needs."
- 4.3inch TFT LCD panel with WQVGA resolution (480 x 272), 24bit colour depth (True colour)
- Four wire resistive touch overlay
- X/Y resistive touch detection
- Capacitive touch detection
- I2C interface to tower system MCU
- PEG and eGUI support drivers
- Compatible with the RGB interface defined on the secondary tower elevator
- Pre assembled with the included secondary TWR-ELEV
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Display Tools | ||
| WQVGA TFT LCD Color | ||
| No | ||
| Yes | ||
| I2C|SPI|USB | ||
| TWR-LCD-RGB Module, Quick Start Guide Document | ||
| Graphical LCD Module | ||
| USB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |