TWR-KV31F120M
Development Board, KV31F512VLL12 MCU, 6-Axis Sensor, Motor Control Auxiliary Connector
Click image to enlarge
Manufacturer:NXP
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: TWR-KV31F120M
Secondary Manufacturer Part#: TWR-KV31F120M
- RoHS 10 Compliant
- Tariff Charges
TWR-KV31F120M is a Kinetis® KV3x Family Tower® system module. The TWR-KV31F120M is a development tool for the Kinetis® V series KV3x family built on the Arm®Cortex®-M4 processor. The TWR-KV31F120M MCU module is designed to work either in standalone mode or as part of the Tower® System, a modular development platform that enables rapid prototyping and tool re-use through reconfigurable hardware.
- KV31F512VLL12 MCU, Arm® Cortex®-M4 120MHz, 512KB flash, 96KB SRAM
- 2x 16-bit ADCs, 2x 12-bit DACs and 100 LQFP
- 4x FlexTimers/PWM up to 20ch with quadrature decoder dedicated to motor and power control
- Power selectable 3.3V/1.8V
- Can be powered by external supply such as APMOTOR56F800E motor board and TWRMCLV3PH
- CMSIS-DAP interface: new Arm standard for embedded debug interface
- Six-axis sensor combining accelerometer and magnetometer (FXOS8700CQ)
- Four user-controllable LEDs
- Four user push-button switch
- One potentiometer connected to the analog inputs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Microcontroller Tools | ||
| 512KB Flash | ||
| Yes | ||
| 96 KB | ||
| RAM | ||
| Microcontroller Tools |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |