TWR-KL46Z48M
Development Kit, MKL46Z256VLL4 MCU, Dual Role USB Interface, On board Debug Circuit
- RoHS 10 Compliant
- Tariff Charges
The TWR-KL46Z48M is a tower system module for Kinetis MKL46Z256VLL4 microcontroller. This is a tower system module is for the KL3x and KL4x families of Kinetis microcontroller and select microcontrollers in KL1x and KL2x families. The MKL46Z256VLL4 is a Kinetis microcontroller with USB 2.0 full speed OTG controllers in a 64LQFP package. An onboard debug circuit, OSJTAG, provides a JTAG interface and a power supply input through a single USB mini AB connector. The TWR-KL46Z48M MCU module is designed to work either in standalone mode or as part of the tower system, a modular development platform that enables rapid prototyping and tool reuse through reconfigurable hardware. The TWR-KL46Z features two pushbutton switches connected to GPIO/interrupt signals, one pushbutton connected to the master reset signal, two capacitive touch pad electrodes.
- Dual role USB interface with micro AB USB connector
- Touch tower plug in LCD socket
- MMA8451Q three axis accelerometer
- Onboard debug circuit
- Four user controllable LEDs
- Two capacitive touch pads
- GPIO header for prototyping
- Potentiometer for ADC measurements
- 32.768MHz clock for RTC operation
- Power selectable 3.3V/1.8V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Microcontroller Tools | ||
| 256KB Flash | ||
| LCD | ||
| No | ||
| Yes | ||
| RAM | ||
| Microcontroller Tools |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |