PDP SEO Portlet

TWR-KL25Z48M

Tower System Module, Kinetis KL1x and KL2x 48 MHz MCUs, Three Axis Accelerometer, Standalone Mode

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TWR-KL25Z48M
Secondary Manufacturer Part#: TWR-KL25Z48M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TWR-KL25Z48M is a tower system module for MKL25Z128VLK4 Kinetis microcontroller. The MKL25Z128VLK4 is a Kinetis L series 32bit, ARM Cortex-M0+ core microcontroller with 128KB flash and 48MHz frequency. This microcontroller adds a full speed USB 2.0 on the go (OTG) controller with an integrated low voltage regulator. This tower system module is intended for use in the tower system but can operate standalone. An onboard debug circuit, openSDA provides a JTAG interface and a power supply input through a single USB mini AB connector, as well as a serial to USB, CDC class compliant UART interface. The TWR-KL25Z48M microcontroller module is designed to work either in standalone mode or as part of the tower system. It is a modular development platform that enables rapid prototyping and tool reuse through reconfigurable hardware.

  • Tower compatible MCU module
  • Dual role USB interface with micro AB USB connector
  • Touch tower plug in socket
  • General purpose tower plug in (TWRPI) socket
  • Onboard openSDA serial debug interface with virtual serial port and mass storage device boot loader
  • MMA8451Q three axis accelerometer
  • Four user controllable LEDs
  • Two capacitive touch pads and two user push buttons switch
  • GPIO header for prototyping
  • Infrared transmit and receive

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
128KB Flash
No
No
RAM
Microcontroller Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: