TWR-KE18F
Development Board, Kinetis KE18 MCU, Onboard OpenSDA, Thermistors & Potentiometer, CAN Transceiver
Click image to enlarge
Manufacturer:NXP
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: TWR-KE18F
Secondary Manufacturer Part#: TWR-KE18F
- RoHS 10 Compliant
- Tariff Charges
The TWR-KE18F is a Kinetis KE18 MCU tower system module. The TWR-KE18F is a development board for the Kinetis KE1xF 32-bit MCUs. The power supply voltage range from 3.3V to 5V and it features a KE18 device boasting a maximum operating frequency of 168MHz, up to 512KB flash size and numerous analogue and digital peripherals. Board operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform.
- MKE18F512VLL16 MCU (168MHz core clock, 512KB flash, 64KB RAM, 100LQFP package)
- Tower compatible processor board
- Onboard OpenSDA(CMSIS-DAP) circuit, K20DX128VFM5 with debug and virtual serial port
- Four user-controlled status LEDs and one RGB LED
- Two mechanical push buttons and one reset button
- I/O headers for easy access to MCU I/O pins
- Thermistors and potentiometer
- FXOS8700CQ 3D accelerometer + 3D magnetometer
- Board power select with 3.3V or 5V MCU operation
- Infrared port communication, CAN transceiver, Flex I/O header
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Microcontroller Tools | ||
| 512KB Flash | ||
| No | ||
| No | ||
| USB | ||
| 1 | ||
| Development Board |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |