TWR-K80F150M
Development Board, Kinetis K80 MCU Tower System Module, Onboard Debug Circuit, MicroSD Card Slot
Click image to enlarge
Manufacturer:NXP
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: TWR-K80F150M
Secondary Manufacturer Part#: TWR-K80F150M
- RoHS 10 Compliant
- Tariff Charges
The TWR-K80F150M is a Tower System Module for the Kinetis K80, K81 and K82 150MHz 32-bit ARM cortex-M4 microcontrollers. The board features the Kinetis MK80FN256VDC15 low-power MCU with 256kB flash, 256kB SRAM, USB and XIP QuadSPI capabilities. The board operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform.
- Onboard debug circuit - K20DX128VFM5 OpenSDA with virtual serial port
- 2x 32Mbit (4MB) dual on-board QuadSPI memory at 1.8V
- 64Mbit (8MB) SDRAM memory
- Five user-controlled status LEDs
- Two capacitive touch pads
- Two mechanical push buttons
- Standalone full-speed USB host and device function
- Potentiometer
- microSD Card slot
- EMVSIM card interface
- Ten axis sensor system
- FXOS8700CQ 3D accelerometer + 3D magnetometer
- MPL3115A2 digital pressure sensor
- FXAS21002C 3-axis gyroscope
- Socket for touch keypad plug-in (TWRPI-TOUCH-STR)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Microcontroller Tools | ||
| 256Kbyte Flash|8Mbyte QuadSPI Flash | ||
| No | ||
| No | ||
| I2C; I2S; SPI | ||
| uSD Card | ||
| SRAM|SDRAM | ||
| Microcontroller Tools |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |