TWR-K65F180M
Development Board, Kinetis K26, K65, and K66 MCUs, Dual-role USB interface, Cap Touch Pad
Click image to enlarge
Manufacturer:NXP
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: TWR-K65F180M
Secondary Manufacturer Part#: TWR-K65F180M
- RoHS 10 Compliant
- Tariff Charges
The TWR-K65F180M is a Tower System Module for the Kinetis K26, K65 and K66 180MHz 32-bit ARM cortex-M4 microcontrollers. The board features the Kinetis MK65FN2M0VMI18 low-power MCU with 2MB flash, 256kB SRAM, SDRAM controller, HS USB and Ethernet MAC. The board operates as a standalone debug tool and can also be combined and used as part of the modular tower system development platform.
- Dual-role USB interface with micro-AB USB connector
- On-board open-standard serial and debug adaptor (OpenSDA)
- General-purpose tower plug-in (TWRPI) socket
- Support of standalone high speed USB device and host
- Three-axis accelerometer (MMA8451Q)
- Potentiometer
- Four user-controlled status LEDs and two capacitive touch pads
- Two mechanical push buttons for GPIO interrupt and MCU reset
- On-board 64Mbit SDRAM (32-bit width) connected to the MCU's SDRAM controller
- SD card socket and coin cell battery holder
- Board power select from 3.3 or 1.8V MCU operation
- Software support and application development is offered through theĆ Kinetis software development kit
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Microcontroller Tools | ||
| No | ||
| No | ||
| Microcontroller Tools |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |