TWR-K60D100M
Development Kit, MK60DN512VMD10 MCU, 3-Axis Accelerometer, TowerPI Socket, Capacitive Touch Pads
- RoHS 10 Compliant
- Tariff Charges
The TWR-K60D100M is a tower controller module compatible with the NXP tower system. It can function as a stand alone, low cost platform for the evaluation of the Kinetis K60 family of microcontroller (MCU) devices. The controller module features the Kinetis K60 low power microcontroller based on the ARM Cortex-M4 architecture with USB 2.0 full speed OTG controller and 10Mbps/100Mbps Ethernet MAC. The tower controller module can also be combined with other NXP tower peripheral modules to create development platforms for a wide variety of applications.
- K60DN512 in a 144 MAPBGA with 100MHz operation
- Touch tower plug in socket
- On board JTAG debug circuit (OSJTAG) with virtual serial port
- Three axis accelerometer (MMA78451Q)
- Tower connectivity for access to USB, Ethernet, RS232/RS485, CAN, SPI, I²C, Flexbus, etc
- Four capacitive touch pads
- 3.3V or 1.8V operation
- Battery holder for 20mm lithium battery (e.g. 2032, 2025)
- SD card slot
- Isolation for low power measurements
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Elevator Connector | ||
| 512KB Flash | ||
| Yes | ||
| No | ||
| I2C; JTAG; SPI; USB | ||
| SD card | ||
| SRAM | ||
| Elevator Connector | ||
| USB2.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |