TWR-K21F120MA
Kinetis K21 and K22 MCUs Tower System Development Board
Click image to enlarge
Manufacturer:NXP
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: TWR-K21F120MA
Secondary Manufacturer Part#: TWR-K21F120MA
- RoHS 10 Compliant
- Tariff Charges
TWR-K21F120MA is a Kinetis® K21 120MHz Tower® system module. The TWR-K21F120MA is a development board for the Kinetis® K21 and K22 120MHz 32-bit Arm® Cortex®-M4 MCUs with floating point unit. The board provides rapid prototyping for applications requiring high feature integration, as low as 240µA/MHz low-power consumption and mid/high flash memory density (up to 1MB) that need to support multiple communication stacks.
- MK21FN1M0AVMC12: 120MHz, 1MB flash, 128KB RAM, FPU, USB OTG, tamper detection, Encryption
- Independent, battery operated power supply for real-time clock and tamper detection modules
- Three-axis accelerometer (MMA8451Q) sensor
- Dual-role USB interface with Micro-AB USB connector
- Open-source JTAG® (OSJTAG) circuit with virtual serial port
- General-purpose Tower® plug-in (TWRPI) socket
- Four user controlled status LEDs
- Push buttons for GPIO interrupt and MCU reset
- Potentiometer, SD card socket and coin cell battery holder
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Microcontroller Tools | ||
| 1MB Flash | ||
| No | ||
| Yes | ||
| I2C|I2S|PWM|SCI|SDHC|SPI|UART|USB | ||
| MK21FN1M0AVMC12 Development Board , 3ft A to micro-B USB Cable, CR2025 Coin Cell Battery, Quick Start Guide | ||
| SD Card | ||
| 128 KB | ||
| RAM | ||
| Tower System Development Board | ||
| Micro USB|USB2.0 OTG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |