PDP SEO Portlet

TWR-K21D50M

Eval Board, Kinetis K21 50 MHz MCU Tower System Module

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TWR-K21D50M
Secondary Manufacturer Part#: TWR-K21D50M
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TWR-K21D50M module is a development board for the Kinetis K11, K12, K21 and K22 MCUs, which are ideal for optimized, cost-sensitive security applications. This Tower module is designed to enable rapid prototyping and development for applications requiring medium embedded memory densities, security through tamper detect and crypto unit and communication through USB. The TWR-K21D50M module operates as a standalone debug tool and can also be combined and used as part of the modular Tower System development platform.

  • MK21D MCU: MK21DN512AVMC5 or MK21D512VMC5 in a 121 MAPBGA
  • Integrated, open-source JTAG
  • Standalone USB 2.0 on-the-go (full speed)
  • MMA8451Q 3-axis accelerometer
  • Tamper pin header
  • Tower Plug-In (TWRPI)
  • Tower connectivity for access to UART, SPI, I²C
  • Plus: Potentiometer, 4 LEDs, pushbuttons, and battery holder

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
512KB Flash
No
No
JTAG
Microcontroller Tools
USB2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$234.2886
2+
$233.09325
4+
$231.8979
8+
$230.70255
16+
$229.5072