PDP SEO Portlet

TWR-ADCDAC-LTC

High Precision Analogue Tower System Module

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TWR-ADCDAC-LTC
Secondary Manufacturer Part#: TWR-ADCDAC-LTC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TWR-ADCDAC-LTC is a high precision analogue tower system module. It features two analogue to digital converters (ADC), two digital to analogue converters (DAC), a voltage regulator and high precision voltage reference from Linear Technology. Each of the ADCs and DACs on the TWR-ADCDAC-LTC provide a SPI digital interface for configuration and control. In addition, the QuikEval headers utilize either a SPI or I2C interface. SPI and I2C interface signal connections on the primary elevator connector allow any tower controller module with a SPI and I2C interface to configure and control all the features of the TWR-ADCDAC-LTC. This analogue tower system module peripheral module is designed to be combined and used with other MCU and peripheral modules in the tower system.

  • High precision analogue peripheral module for the tower system
  • Controllable by any processor module with an SPI interface
  • LTC2704-16 quad 16bit voltage output SoftSpan DAC with read back
  • LTC2600 octal 16bit rail to rail DACs
  • LTC1859 eight channel, 16bit, 100KSPS SoftSpan ADCs with shutdown
  • LTC2498 24bit 8/16 channel delta sigma ADC with easy drive input current cancellation
  • LTC3471 dual 1.3A, 1.2MHz boost/inverter
  • LTC6655-5 0.25ppm noise, low drift precision buffered 5V reference
  • Four 14 pin headers for connecting to any Linear Technology QuikEval demonstration board

Technical Attributes

Find Similar Parts

Description Value
Tower System
Tower System

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$136.85
2+
$135.68471
4+
$134.52353
8+
$133.35148
16+
$132.18466