PDP SEO Portlet

TWR-12311-KIT-NA

MC12311 Sub-1GHz Wireless Node Solution Tower Kit

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TWR-12311-KIT-NA
Secondary Manufacturer Part#: TWR-12311-KIT-NA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Powered by the low-power S08QE 8-bit microcontroller, the MC12311 embeds a rich set of peripherals with a high-performance sub-1 GHz radio, capable of operating over a wide frequency range including 315, 433, 470, 868, 915, 928 and 960 MHz in the license-free industrial, scientific and medical (ISM) frequency bands. This configuration allows users to minimize the use of external components.

  • RF Transceiver Features
    • High sensitivity: down to -120 dBm at 1.2 kbps
    • Low current: Rx = 16mA, 100nA register r
    • Programmable output : -18 to +17 dBm in 1 dB steps
    • FSK, GFSK, MSK, GMSK and OOK modulations with a bit rates up to 300 kbps in FSK
    • Packet engine with CRC, AES-128 encryption and 66-byte FIFO
    • Built-in temperature sensor and low battery indicator

    Microcontroller Features

    • 8-Bit S08 CPU: up to 50 MHz
    • 32 KB flash and 2 KB RAM
    • Multiple low-power modes
    • In-circuit debug and flash programming available via on-chip background debug module (BDM)
    • System protection features
    • Programmable low voltage interrupt (LVI)
    • Optional watchdog timer (COP)

    Peripherals

    • Analog-to-digital converter (ADC): 10-channel, 12-bit resolution
    • Two analog comparators (ACMPx)
    • Two serial communications interface (SCI) modules
    • I2C: Up to 100

  • Technical Attributes

    Find Similar Parts

    Description Value
    1
    1
    No
    Transceiver

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: 5A002.A.1
    HTSN: 8471500150
    Schedule B: 8471500150
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $190.8
    2+
    $189.846
    4+
    $188.892
    8+
    $187.938
    16+
    $186.984