PDP SEO Portlet

TWR-12311-KIT-EU

Development Board, Tower System Module, 2x MC12311, 868 MHz Module Boards

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TWR-12311-KIT-EU
Secondary Manufacturer Part#: TWR-12311-KIT-EU
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TWR-12311-KIT-EU is a MC12311, sub 1GHz smart radio tower system module. The MC12311 tools provide the ideal platform to develop a variety of applications where simple and robust wireless connectivity is needed. They enable fast, cost effective wireless network development, with the necessary hardware, software, tools and demo applications to streamline the development process. This kit is part of the NXP Tower System, a modular, reusable development platform that offers unlimited possibilities to develop systems for smart metering, medical, building and home automation applications.

  • MC12311 sub-1GHz SiP operating from 315MHz to 960MHz
  • Programmable 32KB flash memory and 2KB RAM
  • Antennas with SMA connectors
  • Power amplifier output
  • Unbalance input/output port
  • Flexible RF front end for different bands operation
  • Programmable output power from -18dBm to 17dBm in 1dB steps
  • High sensitivity down to -120dBm at 1.2kbps
  • On board background debug module port for MCU flash reprogramming and in circuit hardware debugging
  • USB port to interface with PC

Technical Attributes

Find Similar Parts

Description Value
Communication Tools
Communication Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 5A002.A.1
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$173.46
2+
$172.575
4+
$171.69
8+
$170.805
16+
$169.92