PDP SEO Portlet

TRK-USB-MPC5643L

Development Kit, MPC5643L StarterTRAK for Safety Applications, On-Board JTAG Connection

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TRK-USB-MPC5643L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TRK-USB-MPC5643L is a StarterTRAK USB development kit based on Qorivva MPC5643L 32bit microcontroller for safety applications. The Qorivva MPC5643L 32bit microcontroller built on power architecture technology is designed to specifically address the ISO 26262 safety standard up to the requirements of the most stringent ASIL D level. The MPC5643L is the first microcontroller to achieve ISO 26262 functional safety standard certification. It reduces design complexity and component count by putting key functional safety features on a single chip with a dual core, dual issue architecture which can be statically switched between lockstep mode to decoupled parallel mode. The StarterTRAK USB kit is designed to easily and inexpensively test drive the 32bit Qorivva MPC5643L microcontroller architecture. This is a low cost development kit that enables rapid prototyping and tool reuse.

  • Onboard JTAG connection via open source OSBDM circuit using the MPC9S08JM microcontroller
  • MCZ3390S5EK system basis chip with advanced power management and integrated CAN transceiver
  • CAN and LIN interface
  • Analogue interface with potentiometer
  • High efficiency LEDs
  • SCI serial communication interface
  • Connector to BLDC motor board
  • Temperature sensor
  • User programmable push buttons

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471801000
Schedule B: 8471801000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 56.6342
1+
$56.6342
2+
$56.34525
4+
$56.0563
8+
$55.76735
16+
$55.4784
SubTotal:
$56.63