PDP SEO Portlet

TRK-USB-MPC5602P

Development Kit, StarterTRAK USB, 32-Bit MPC5xxx MCU's, Temperature Sensor, Tower System Connector

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TRK-USB-MPC5602P
Secondary Manufacturer Part#: TRK-USB-MPC5602P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TRK-USB-MPC5602P is a StarterTRAK USB development kit for MPC5602P 32bit Qorivva microcontroller. The Qorivva MPC5602P 32bit microcontroller (MCU) includes the latest in integrated devices for sophisticated chassis applications. These scalable power architecture devices are supported by an enablement ecosystem that includes software drivers, operating systems and configuration code to help you quickly implement your designs. The Embedded OSJTAG circuitry on the TRK-USB-MPC5602P board allows the processor on the board to be debugged and programmed via USB from a PC. In addition, the demo board can be powered using the USB bus.

  • Three user programmable multi coloured LEDs
  • Two user programmable push buttons
  • Temperature sensor
  • Primary tower system connector
  • OSBDM debugger through USB
  • 14 pin JTAG connection port
  • 14 pin JTAG connection port
  • Embedded OSJTAG

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8471801000
Schedule B: 8471801000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$59.78
2+
$59.475
4+
$59.17
8+
$58.865
16+
$58.56