TM050RDH03-41
TFT LCD, 5 ", 800 x 480 Pixels, WVGA, Landscape"
Manufacturer:NXP
Product Category:
Displays, TFT Modules
Avnet Manufacturer Part #: TM050RDH03-41
Secondary Manufacturer Part#: TM050RDH03-41
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 108 x 64.8 mm | ||
| LED | ||
| 16,700,000 Colors | ||
| TFT LCD | ||
| 5 in | ||
| 8 Bit Digital RGB | ||
| -20 to 70 °C | ||
| 120.7 x 75.8 x 3.1 mm | ||
| 800x480 Pixels | ||
| 120.7 x 75.8 x 3.1 mm | ||
| WVGA | ||
| No | ||
| 250 cd/m2 | ||
| 600:1 | ||
| 20 ms | ||
| 50|70|70|70 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8524911000 |
| Schedule B: | 8524911000 |