PDP SEO Portlet

TJR1443AT/0Z

High-Speed CAN Transceiver 5Mbit/s Sleep Mode 4.5V to 5.5V 14-Pin SOIC T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TJR1443AT/0Z
Secondary Manufacturer Part#: TJR1443AT/0Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TJR1443AT/0Z is a high-speed CAN transceiver with sleep mode. It provides an interface between a Controller Area Network (CAN) or CAN FD (Flexible Data rate) protocol controller and the physical two-wire CAN bus. TJR144x transceiver implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5, and is fully interoperable with high-speed Classical CAN and CAN FD transceivers. All TJR144x variants enable reliable communication in the CAN FD fast phase at data rates up to 5 Mbit/s and are qualified to AEC-Q100 Grade 0, supporting operation at 150°C ambient temperature. It is intended as a simple replacement for high-speed Classical CAN and CAN FD transceivers, such as the TJA1043 from NXP. It offers pin compatibility and is designed to avoid changes to hardware and software design, allowing the TJR1443 to be easily retrofitted to existing applications.

  • ISO 11898-2:2016, SAE J2284-1 to SAE J2284-5 and SAE J1939-14 compliant
  • Standard CAN and CAN FD data bit rates up to 5Mbit/s
  • Low Electromagnetic Emission (EME) and high Electromagnetic Immunity (EMI)
  • Qualified according to AEC-Q100 Grade 0
  • Listen-only mode for node diagnosis and failure containment
  • Undervoltage detection with defined handling on all supply pins
  • Full functionality guaranty from undervoltage detection thresholds up to max limiting voltage values
  • Defined behaviour below the undervoltage detection thresholds
  • Transceiver disengages from bus (high-ohmic) when battery voltage drops below off mode threshold
  • SO14 package, virtual junction temperature range from -40 to +175°C

Technical Attributes

Find Similar Parts

Description Value
CAN FD Transceiver
5 Mbps
SOIC
1
1
14
1
150 °C
-40 °C
AEC-Q100
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.24829
5000+
$1.18081
10000+
$1.14974
20000+
$1.12026
40000+
$1.09225