PDP SEO Portlet

TJR1442AT/0Z

High-Speed CAN Transceiver 5Mbit/s Standby Mode 4.5V to 5.5V 8-Pin SOIC T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TJR1442AT/0Z
Secondary Manufacturer Part#: TJR1442AT/0Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TJR1442AT/0Z is a high-speed CAN transceiver with standby mode. It provides an interface between a Controller Area Network (CAN) or CAN FD (Flexible Data rate) protocol controller and the physical two-wire CAN bus. TJR144x transceivers implement the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5, and are fully interoperable with high-speed classical CAN and CAN FD transceivers. It enables reliable communication in the CAN FD fast phase at data rates up to 5Mbit/s and is qualified to AEC-Q100 Grade 0, supporting operation at 150°C ambient temperature. The TJR1442 is intended as a simple replacement for high-speed classical CAN and CAN FD transceivers, such as the TJA1042 or TJA1044GT from NXP. It offers pin compatibility and is designed to avoid changes to hardware and software design, allowing the TJR1442 to be easily retrofitted to existing applications.

  • Low electromagnetic emission (EME) and high electromagnetic immunity (EMI)
  • Qualified according to AEC-Q100 grade 0
  • VIO input for interfacing with 3.3V to 5V microcontrollers
  • Normal, standby mode, VCC pin, VIO pin supplies
  • Up to 5Mbit/s CAN FD data rate
  • Short WUP support [0.5 to 1.8µs], single supply pin wake-up, TXD dominant timeout
  • Supply voltage range from 4.5 to 5.5V (Tvj = -40°C to +150°C)
  • Supply current is 2µA max (Tvj 85°C)
  • Dominant output voltage is 3.5V typ (pin CANH, RL = 50 to 65ohm, Tvj = -40°C to +150°C)
  • SO8 package, virtual junction temperature range from -40 to +175°C

Technical Attributes

Find Similar Parts

Description Value
CAN FD Transceiver
5 Mbps
SOIC
1
1
8
1
175 °C
-40 °C
AEC-Q100
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.99429
5000+
$0.95683
10000+
$0.95197
20000+
$0.94712
40000+
$0.94226