PDP SEO Portlet

TJR1441ATK/0Z

High-Speed CAN Transceiver 5Mbit/s Normal/Silent Mode 4.5V to 5.5V 8-Pin HVSON T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TJR1441ATK/0Z
Secondary Manufacturer Part#: TJR1441ATK/0Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TJR1441ATK/0Z is a high-speed CAN transceiver that provide an interface between a Controller Area Network (CAN) or CAN FD (Flexible Data rate) protocol controller and the physical two-wire CAN bus. TJR144x transceivers implement the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5, and are fully interoperable with high-speed classical CAN and CAN FD transceivers. It enables reliable communication in the CAN FD fast phase at data rates up to 5Mbit/s and are qualified to AEC-Q100 Grade 0, supporting operation at 150°C ambient temperature. It is intended as a simple replacement for high-speed classical CAN and CAN FD transceivers, such as the TJA1051 or TJA1057 from NXP. It offers pin compatibility and is designed to avoid changes to hardware and software design, allowing the TJR1441 to be easily retrofitted to existing applications.

  • Low electromagnetic emission (EME) and high electromagnetic immunity (EMI)
  • Silent mode for node diagnosis and failure containment
  • VIO input for interfacing with 3.3V to 5V microcontrollers
  • Normal, silent/listen-only mode, VCC pin, VIO pin supplies
  • Up to 5Mbit/s CAN FD data rate
  • TXD dominant timeout
  • Supply voltage range from 4.5 to 5.5V (Tvj = -40°C to +175°C)
  • Supply current is 38mA typ (dominant, VTXD = 0 V, t tto(dom)TXD, Tvj = -40°C to +175°C)
  • Dominant output voltage is 3.5V typ (pin CANH, RL = 50 to 65ohm, Tvj = -40°C to +175°C)
  • HVSON8 package, virtual junction temperature range from -40 to +175°C

Technical Attributes

Find Similar Parts

Description Value
CAN FD Transceiver
5 Mbps
HVSON-EP
1
1
8
1
175 °C
-40 °C
AEC-Q100
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.78
12000+
$0.75126
24000+
$0.74745
48000+
$0.74363
96000+
$0.73982