PDP SEO Portlet

TJF1051T/1J

CAN 1Mbps Normal/Silent 5.5V 8-Pin SO T/R

Official logo for NXP
Manufacturer:NXP
Product Category: ICs, Interfaces, CAN Interfaces
Avnet Manufacturer Part #: TJF1051T/1J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TJF1051T/1J is a high-speed CAN transceiver that provides an interface between a Controller Area Network (CAN) protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed CAN industrial applications, providing differential transmit and receive capability to (a microcontroller with) a CAN protocol controller. It belongs to the third generation of high-speed CAN transceivers from NXP Semiconductors, offering significant improvements over first- and second-generation devices such as the TJA1050. It offers improved Electromagnetic Compatibility (EMC) and ElectroStatic Discharge (ESD) performance and also features ideal passive behaviour to the CAN bus when the supply voltage is off. It implements the CAN physical layer as defined in the current ISO11898 standard (ISO11898-2:2003, ISO11898-5:2007) and the pending updated version of ISO 11898-2:2016.

  • Fully ISO 11898-2:2003 compliant
  • Timing guaranteed for data rates up to 5Mbit/s in the CAN FD fast phase
  • Low Electromagnetic Emission (EME) and high Electromagnetic Immunity (EMI)
  • VIO input on the TJF1051T/3 allows for direct interfacing with 3 V to 5 V microcontrollers
  • Functional behaviour predictable under all supply conditions
  • Transceiver disengages from the bus when not powered up (zero load)
  • High ESD handling capability on the bus pins
  • Transmit Data (TXD) dominant time-out function
  • Undervoltage detection on pins VCC and VIO, thermally protected
  • SO8 package, virtual junction temperature range from -40 to +125°C

Technical Attributes

Find Similar Parts

Description Value
null
1 Channel
-40 °C
1 Drivers
1 Receiver
4.5 V
5.5 V
null
null
null
105 °C
CAN FD Transceiver
5 Kbps

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
Need More?
USD $:
$ 0.83986
2500+
$0.83986
5000+
$0.79446
10000+
$0.77355
20000+
$0.75372
40000+
$0.73488
SubTotal:
$2,099.65