PDP SEO Portlet

TJA1463ATK/0Z

CAN SIC TRANSCEIVER WITH SLEEP MODE

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TJA1463ATK/0Z
Secondary Manufacturer Part#: TJA1463ATK/0Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TJA1463ATK/0Z is a CAN FD signal improvement transceiver with sleep mode. It provides an interface between a Controller Area Network (CAN) or CAN FD (Flexible Data rate) protocol controller and the physical two-wire CAN bus. TJA146x transceiver implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5, and is fully interoperable with high-speed Classical CAN and CAN FD transceivers. It includes CAN Signal Improvement Capability (SIC), as defined in CiA 601-4:2019. CAN signal improvement significantly reduces signal ringing in a network, allowing reliable CAN FD communication to function in larger topologies. In addition, the TJA1463 features a much tighter bit timing symmetry performance to enable CAN FD communication up to 8Mbit/s. It offers pin compatibility and is designed to avoid changes to hardware and software design, allowing the TJA1463 to be easily retrofitted to existing applications.

  • ISO 11898-2:2016, SAE J2284-1 to SAE J2284-5 and SAE J1939-14 compliant
  • Much tighter bit timing symmetry performance allowing more time to reduce signal ringing
  • Low Electromagnetic Emission (EME) and high Electromagnetic Immunity (EMI)
  • Qualified according to AEC-Q100 Grade 1
  • Listen-only mode for node diagnosis and failure containment
  • Undervoltage detection with defined handling on all supply pins
  • Full functionality guaranty from undervoltage detection thresholds up to max limiting voltage values
  • Defined behaviour below the undervoltage detection thresholds
  • Transceiver disengages from bus (high-ohmic) when battery voltage drops below off mode threshold
  • HVSON14 package, virtual junction temperature range from -40 to +150°C

Technical Attributes

Find Similar Parts

Description Value
CAN FD Transceiver
8 Mbps
HVSON-EP
1
1
14
1
150 °C
-40 °C
AEC-Q100
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.79122
12000+
$0.7755
24000+
$0.76538
48000+
$0.76148
96000+
$0.75757