PDP SEO Portlet

TJA1462BTK/S1Z

CAN FD Signal Improvement Transceiver with Standby Mode 8Mbps 5.5V 8-Pin HVSON T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TJA1462BTK/S1Z
Secondary Manufacturer Part#: TJA1462BTK/S1Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TJA1462BTK/S1Z is a CAN FD signal improvement transceiver with standby mode. It provides an interface between a Controller Area Network (CAN) or CAN FD (Flexible Data rate) protocol controller and the physical two-wire CAN bus. TJA146x transceivers implement the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5, and are fully interoperable with high-speed classical CAN and CAN FD transceivers. The TJA1462 includes CAN Signal Improvement Capability (SIC), as defined in CiA 601-4:2019. CAN signal improvement significantly reduces signal ringing in a network, allowing reliable CAN FD communication to function in larger topologies. In addition, the TJA1462 features a much tighter bit timing symmetry performance to enable CAN FD communication up to 8Mbit/s.

  • Much tighter bit timing symmetry performance allowing more time to reduce signal ringing
  • Low electromagnetic emission (EME) and high electromagnetic immunity (EMI)
  • Qualified according to AEC-Q100 grade 1
  • Normal, standby modes, VCC pin supplies
  • Up to 5Mbit/s CAN FD, up to 8Mbit/s CAN FD data rate
  • Signal improvement, short WUP support [0.5 to 1.8µs], TXD dominant timeout
  • Supply voltage range from 4.5 to 5.5V (Tvj = -40°C to +150°C)
  • Supply current is 42mA typ (dominant, VTXD = 0V, t tto(dom)TXD, Tvj = -40 to +150°C)
  • Dominant output voltage is 3.5V typ (pin CANH, RL = 50 to 65ohm, Tvj = -40 to +150°C)
  • HVSON8 package, virtual junction temperature range from -40 to +150°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $: