PDP SEO Portlet

TJA1462ATK/S1Z

CAN FD Signal Improvement Transceiver with Standby Mode 8Mbps 5.5V 8-Pin HVSON T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TJA1462ATK/S1Z
Secondary Manufacturer Part#: TJA1462ATK/S1Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TJA1462 is a member of the TJA146x family of transceivers that provide an interface
between a Controller Area Network (CAN) or CAN FD (Flexible Data rate) protocol
controller and the physical two-wire CAN bus. TJA146x transceivers implement the CAN
physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5, and
are fully interoperable with high-speed Classical CAN and CAN FD transceivers.
The TJA1462 includes CAN Signal Improvement Capability (SIC), as defined in
CiA 601-4. CAN signal improvement significantly reduces signal ringing in a network,
allowing reliable CAN FD communication to function in larger topologies. In addition, the
TJA1462 features a much tighter bit timing symmetry performance to enable CAN FD
communication at 5 Mbit/s with a higher number of nodes and stub topologies. CAN FD
operation at 8 Mbit/s and beyond is supported in point-to-point networks.
The TJA1462 is intended as a simple replacement for high-speed Classical CAN and
CAN FD transceivers, such as the TJA1042 or TJA1044GT from NXP. It offers pin
compatibility and is designed to avoid changes to hardware and software design,
allowing the TJA1462 to be easily retrofitted to existing applications.
An AEC-Q100 Grade 0 variant, the TJR1462, is available for high temperature
applications, supporting operation at 150 °C ambient temperature.

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $: