PDP SEO Portlet

TJA1448BTK/S1Z

CAN Transceiver Dual High-speed with Standby Mode 5Mbps 5.5V 14-Pin HVSON T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TJA1448BTK/S1Z
Secondary Manufacturer Part#: TJA1448BTK/S1Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TJA1448BTK/S1Z is a dual high-speed CAN transceiver with standby mode. It provides an interface between a Controller Area Network (CAN) or CAN FD (Flexible Data rate) protocol controller and the physical two-wire CAN bus. TJA144x transceivers implement the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5, and are fully interoperable with high-speed classical CAN and CAN FD transceivers. It enables reliable communication in the CAN FD fast phase at data rates up to 5Mbit/s. It is intended as a simple replacement for dual high-speed classical CAN and CAN FD transceivers, such as the TJA1059 from NXP. It offers pin compatibility and is designed to avoid changes to hardware and software design, allowing the TJA1448 to be easily retrofitted to existing applications.

  • Low electromagnetic emission (EME) and high electromagnetic immunity (EMI)
  • Qualified according to AEC-Q100 grade 1
  • Fully independent control of two transceivers combined monolithically in a single package
  • Normal, standby modes, VCC pin, VIO pin supplies
  • Normal, standby modes, VCC pin supplies, Up to 5Mbit/s CAN FD data rate
  • Short WUP support [0.5 to 1.8µs], TXD dominant timeout
  • Supply voltage range from 4.5 to 5.5V (Tvj = -40°C to +150°C)
  • Supply current is 8mA typ (both channels recessive, VTXDx = VIO, Tvj = -40 to +150°C)
  • Dominant output voltage is 3.5V typ (pin CANHx, Tvj = -40°C to +150°C)
  • HVSON14 package, virtual junction temperature range from -40 to +150°C

Technical Attributes

Find Similar Parts

Description Value
CAN Transceiver, I2C
5 Mbps
HVSON
2
2
14
2
150 °C
-40 °C
AEC-Q100
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$1.35043
12000+
$1.29781
24000+
$1.2452
48000+
$1.19258
96000+
$1.17066