PDP SEO Portlet

TJA1442BTK/S1Z

CAN Transceiver High-speed with Standby Mode 5Mbps 5.5V 8-Pin HVSON T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TJA1442BTK/S1Z
Secondary Manufacturer Part#: TJA1442BTK/S1Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TJA1442BTK/S1Z is a high-speed CAN transceiver with standby mode. It provides an interface between a Controller Area Network (CAN) or CAN FD (Flexible Data rate) protocol controller and the physical two-wire CAN bus. TJA144x transceivers implement the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5, and are fully interoperable with high-speed classical CAN and CAN FD transceivers. All TJA144x variants enable reliable communication in the CAN FD fast phase at data rates up to 5Mbit/s. It is intended as a simple replacement for high-speed classical CAN and CAN FD transceivers, such as the TJA1042 or TJA1044GT from NXP. It offers pin compatibility and is designed to avoid changes to hardware and software design, allowing the TJA1442 to be easily retrofitted to existing applications.

  • High-speed CAN transceiver with normal and standby modes
  • Low electromagnetic emission (EME) and high electromagnetic immunity (EMI)
  • Qualified according to AEC-Q100 Grade 1
  • Normal, standby mode, VCC pin supplies, Up to 5Mbit/s CAN FD
  • Short WUP support [0.5 to 1.8µs], TXD dominant timeout
  • Supply voltage range from 4.5 to 5.5V (Tvj = -40°C to +150°C)
  • Dominant output voltage is 3.5V typ (pin CANH, RL = 50 to 65ohm)
  • Input capacitance is 10pF max (Tvj = -40°C to +150°C, VCC = 4.5V to 5.5V)
  • Switch-off undervoltage detection voltage range from 2.65 to 2.95V (Tvj = -40°C to +150°C)
  • HVSON8 package, virtual junction temperature range from -40 to 150°C

Technical Attributes

Find Similar Parts

Description Value
CAN Transceiver, I2C
5 Mbps
HVSON
1
1
8
1
150 °C
-40 °C
AEC-Q100
5.5 V
4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.99429
12000+
$0.94054
24000+
$0.91579
48000+
$0.89231
96000+
$0.87