PDP SEO Portlet

TJA1441DTK/0Z

CAN FD Transceiver, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, HVSON

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TJA1441DTK/0Z
Secondary Manufacturer Part#: TJA1441DTK/0Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TJA1441DTK/0Z is a high-speed CAN transceiver that provides an interface between a Controller Area Network (CAN) or CAN FD (Flexible Data rate) protocol controller and the physical two-wire CAN bus. This transceiver implements the CAN physical layer as defined in ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5, and is fully interoperable with high-speed Classical CAN and CAN FD transceivers. These variants enable reliable communication in the CAN FD fast phase at data rates up to 5Mbit/s. It is intended as a simple replacement for high-speed Classical CAN and CAN FD transceivers, such as the TJA1051 or TJA1057 from NXP. It offers pin compatibility and is designed to avoid changes to hardware and software design, allowing it to be easily retrofitted to existing applications. It is a high-speed CAN transceiver with normal and silent modes and a VIO supply pin. The VIO pin allows for direct interfacing with 3.3V and 5V-supplied microcontrollers.

  • ISO 11898-2:2016, SAE J2284-1 to SAE J2284-5 and SAE J1939-14 compliant
  • Low electromagnetic emission (EME) and high electromagnetic immunity (EMI)
  • Qualified according to AEC-Q100 Grade 1
  • Silent mode for node diagnosis and failure containment
  • Undervoltage detection with defined handling on all supply pins
  • Defined behaviour below the undervoltage detection thresholds
  • Transceiver disengages from bus (high-ohmic) when supply voltage drops below off mode threshold
  • Internal biasing of TXD and mode selection input pins, to enable defined fail-safe behaviour
  • Bus pins protected against transients in automotive environments
  • HVSON8 package, virtual junction temperature range from -40 to +150°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $:
6000+
$0.936
12000+
$0.8854
24000+
$0.8621
48000+
$0.84
96000+
$0.819