PDP SEO Portlet

TJA1152AT/0Z

CAN Bus, Transceiver, CAN, 4.75 V, 5.25 V, SOIC-8

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TJA1152AT/0Z
Secondary Manufacturer Part#: TJA1152AT/0Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TJA1152AT/0Z is a CAN and CAN FD transceiver with standby mode and a VIO pin that provides a smooth, cost-effective solution for securing classical CAN and CAN FD communication without cryptography. This transceiver provides an interface between a classical CAN or CAN FD protocol controller and the physical two-wire CAN bus and offers authentication of CAN communication without cryptography. As long as no security incident is detected, the TJA115x transceiver behaves like a standard high-speed CAN transceiver. Typical applications are automotive and industrial.

  • Supporting high-speed CAN and CAN FD up to 2Mbit/s, securing CAN communication without cryptography
  • Footprint compatible with today´s high-speed CAN transceivers
  • Detection and containment of following security incidents flooding, tampering, spoofing
  • Local host attempts to transmit a CAN message with an unassigned identifier
  • Receiving a CAN message with identifier that is solely assigned to the local host
  • Ensures the legitimate sender of a classical CAN or CAN FD message
  • Protects its own configuration update, complements in (intrusion) detection system (IDS)
  • Provides immediate containment of intrusion
  • Spoofing, folding, tamper protection
  • SO8 package

Technical Attributes

Find Similar Parts

Description Value
CAN FD Transceiver
5 Mbps
SOIC
1
1
8
1
150 °C
5.25 V
4.75 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.06786
5000+
$1.95608
10000+
$1.9046
20000+
$1.85577
40000+
$1.80938