PDP SEO Portlet

TJA1145ATK/FD/0Z

CAN FD Transceiver, 1 TX, 1 RX, 4.5 V to 5.5 V, 14 Pins, HVSON

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: TJA1145ATK/FD/0Z
Secondary Manufacturer Part#: TJA1145ATK/FD/0Z
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TJA1145ATK/FD/0Z is a high-speed CAN transceiver that provides an interface between a Controller Area Network (CAN) protocol controller and the physical two-wire CAN bus. The transceiver is designed for high-speed CAN applications in the automotive indust

  • ISO 11898-2:2016 and SAE J2284-1 to SAE J2284-5 compliant
  • Timing guaranteed for data rates up to 5 Mbit/s in the CAN FD fast phase
  • Autonomous bus biasing
  • Optimized for in-vehicle high-speed CAN communication
  • No ‘fal

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:6000  Mult:6000  
USD $: