TJA1102AHN/S/0Z
Ethernet Controller, Ethernet PHY, IEEE 802.3, 3.3 V, HVQFN, 56 Pins
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Single Port Ethernet PHY | ||
| HVQFN-EP | ||
| Surface Mount | ||
| 56 | ||
| 125 °C | ||
| -40 °C | ||
| AEC-Q100 | ||
| 3.5 V | ||
| IEEE 802.3, IEEE 802.3bw |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A991 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |